
CRCW08054K02FKEA | |
|---|---|
DigiKey Part Number | 541-4.02KCTR-ND - Tape & Reel (TR) 541-4.02KCCT-ND - Cut Tape (CT) 541-4.02KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054K02FKEA |
Description | RES SMD 4.02K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054K02FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱2.39900 | ₱23.99 |
| 25 | ₱1.82520 | ₱45.63 |
| 50 | ₱1.49760 | ₱74.88 |
| 100 | ₱1.24020 | ₱124.02 |
| 250 | ₱0.98984 | ₱247.46 |
| 500 | ₱0.84708 | ₱423.54 |
| 1,000 | ₱0.73359 | ₱733.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.56476 | ₱2,823.80 |
| 10,000 | ₱0.44425 | ₱4,442.50 |
| 15,000 | ₱0.37920 | ₱5,688.00 |
| 25,000 | ₱0.31436 | ₱7,859.00 |
| 35,000 | ₱0.31281 | ₱10,948.35 |
| 50,000 | ₱0.31129 | ₱15,564.50 |
| 60,000 | ₱0.31056 | ₱18,633.60 |
| 120,000 | ₱0.30802 | ₱36,962.40 |
| 125,000 | ₱0.30789 | ₱38,486.25 |

