CRCW25120000Z0EH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱12.29000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,968
Unit Price: ₱29.25000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱6.37314
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 27,580
Unit Price: ₱9.36000
Datasheet
CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25120000Z0EH

DigiKey Part Number
541-CRCW25120000Z0EHTR-ND - Tape & Reel (TR)
541-CRCW25120000Z0EHCT-ND - Cut Tape (CT)
541-CRCW25120000Z0EHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25120000Z0EH
Description
RES SMD 0 OHM JUMPER 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25120000Z0EH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.29000₱12.29
10₱7.89800₱78.98
25₱6.64560₱166.14
50₱5.85000₱292.50
100₱5.18900₱518.90
250₱4.45772₱1,114.43
500₱3.99906₱1,999.53
1,000₱3.60887₱3,608.87
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.05531₱12,221.24
8,000₱2.81107₱22,488.56
12,000₱2.68564₱32,227.68
20,000₱2.54370₱50,874.00
28,000₱2.45909₱68,854.52
40,000₱2.37646₱95,058.40
48,000₱2.33682₱112,167.36
96,000₱2.20077₱211,273.92
100,000₱2.19343₱219,343.00
Manufacturers Standard Package