
CSC04A031M00GPA | |
|---|---|
DigiKey Part Number | CSC04A031M00GPA-ND |
Manufacturer | |
Manufacturer Product Number | CSC04A031M00GPA |
Description | RES ARRAY 2 RES 1M OHM 4SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±2% 300mW Power Per Element Isolated 2 Resistor Network/Array ±100ppm/°C 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1M | |
Tolerance | ±2% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | ±50ppm/°C | |
Number of Pins | 4 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Supplier Device Package | 4-SIP | |
Size / Dimension | 0.390" L x 0.098" W (9.91mm x 2.49mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱107.09157 | ₱214,183.14 |

