
CW005100R0JE12HE | |
|---|---|
DigiKey Part Number | CW005100R0JE12HE-ND |
Manufacturer | |
Manufacturer Product Number | CW005100R0JE12HE |
Description | RES 100 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW005100R0JE12HE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱302.45000 | ₱302.45 |
| 10 | ₱205.16000 | ₱2,051.60 |
| 25 | ₱178.79960 | ₱4,469.99 |
| 50 | ₱162.29080 | ₱8,114.54 |
| 100 | ₱148.26830 | ₱14,826.83 |
| 300 | ₱130.22490 | ₱39,067.47 |
| 500 | ₱123.29694 | ₱61,648.47 |
| 1,000 | ₱115.13502 | ₱115,135.02 |
| 5,000 | ₱100.61965 | ₱503,098.25 |

