470 nH Shielded Molded Inductor 80 A 0.67mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP8787MZERR47M5A

DigiKey Part Number
541-IHLP8787MZERR47M5ATR-ND - Tape & Reel (TR)
541-IHLP8787MZERR47M5ACT-ND - Cut Tape (CT)
541-IHLP8787MZERR47M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP8787MZERR47M5A
Description
FIXED IND 470NH 80A 0.67MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 80 A 0.67mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP8787MZERR47M5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
100A
Shielding
Shielded
DC Resistance (DCR)
0.67mOhm Max
Q @ Freq
-
Frequency - Self Resonant
47.5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.885" L x 0.866" W (22.48mm x 22.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱494.33000₱494.33
10₱406.57500₱4,065.75
25₱376.17840₱9,404.46
50₱359.83360₱17,991.68
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₱366.87690₱36,687.69
200₱345.99825₱69,199.65
300₱334.35480₱100,306.44
500₱320.25942₱160,129.71
700₱318.67876₱223,075.13
Manufacturers Standard Package