
IHV15BZ500 | |
|---|---|
DigiKey Part Number | 541-IHV15BZ500-ND |
Manufacturer | |
Manufacturer Product Number | IHV15BZ500 |
Description | FIXED IND 500UH 15A 50 MOHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 µH Unshielded Inductor 15 A 50mOhm Max Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 800kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.450" Dia x 2.450" L (36.83mm x 62.23mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,912.37000 | ₱1,912.37 |
| 10 | ₱1,573.00700 | ₱15,730.07 |
| 30 | ₱1,433.36700 | ₱43,001.01 |
| 50 | ₱1,372.84300 | ₱68,642.15 |
| 100 | ₱1,294.89750 | ₱129,489.75 |
| 250 | ₱1,292.85000 | ₱323,212.50 |

