
MMD23-0051K1 | |
|---|---|
DigiKey Part Number | MMD23-0051K1-ND |
Manufacturer | |
Manufacturer Product Number | MMD23-0051K1 |
Description | CONN RCPT RACK & PANEL 5P PNL MT |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 5 Connector Receptacle, Female Sockets Panel Mount Green Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 5 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Screwlocks | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Green | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | ₱1,201.64087 | ₱27,637.74 |
| 25 | ₱1,151.28000 | ₱28,782.00 |
| 50 | ₱1,079.32500 | ₱53,966.25 |
| 100 | ₱1,043.34750 | ₱104,334.75 |
| 250 | ₱985.78352 | ₱246,445.88 |
| 500 | ₱957.00150 | ₱478,500.75 |


