
MMD25-005RR1 | |
|---|---|
DigiKey Part Number | MMD25-005RR1-ND |
Manufacturer | |
Manufacturer Product Number | MMD25-005RR1 |
Description | CONN RCPT RACK&PNL 5P FREE HANG |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 5 Connector Receptacle, Female Sockets Free Hanging (In-Line) Green Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 5 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Screwlocks | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Green | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | ₱1,231.93391 | ₱28,334.48 |
| 25 | ₱1,180.29600 | ₱29,507.40 |
| 50 | ₱1,106.52760 | ₱55,326.38 |
| 100 | ₱1,069.64330 | ₱106,964.33 |
| 250 | ₱1,010.62728 | ₱252,656.82 |
| 500 | ₱981.12106 | ₱490,560.53 |


