
MSP10C015K60GEJ | |
|---|---|
DigiKey Part Number | MSP10C015K60GEJ-ND |
Manufacturer | |
Manufacturer Product Number | MSP10C015K60GEJ |
Description | RES ARRAY 9 RES 5.6K OHM 10SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6k Ohm ±2% 250mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 5.6k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | ±50ppm/°C | |
Number of Pins | 10 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 0.990" L x 0.090" W (25.15mm x 2.29mm) | |
Height - Seated (Max) | 0.350" (8.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | ₱344.40545 | ₱90,923.04 |

