New Product
RCA-SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA040210R0JNEDSR

DigiKey Part Number
541-RCA040210R0JNEDSRTR-ND - Tape & Reel (TR)
541-RCA040210R0JNEDSRCT-ND - Cut Tape (CT)
541-RCA040210R0JNEDSRDKR-ND
Manufacturer
Manufacturer Product Number
RCA040210R0JNEDSR
Description
RCA0402-SR 200 10R 5% ET7 E3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.85000₱5.85
10₱1.98900₱19.89
25₱1.49760₱37.44
50₱1.22860₱61.43
100₱1.01210₱101.21
250₱0.79796₱199.49
500₱0.67744₱338.72
1,000₱0.58208₱582.08
5,000₱0.43056₱2,152.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.39447₱3,944.70
20,000₱0.35907₱7,181.40
30,000₱0.34187₱10,256.10
50,000₱0.32322₱16,161.00
70,000₱0.31257₱21,879.90
100,000₱0.30249₱30,249.00
120,000₱0.29778₱35,733.60
240,000₱0.28225₱67,740.00
250,000₱0.28144₱70,360.00
Manufacturers Standard Package
541-RCA040210R0JNEDSRDKR-ND
QuantityUnit PriceExt Price
1₱5.85000₱5.85
10₱1.98900₱19.89
25₱1.49760₱37.44
50₱1.22860₱61.43
100₱1.01210₱101.21
250₱0.79796₱199.49
500₱0.67744₱338.72
1,000₱0.58208₱582.08
5,000₱0.43056₱2,152.80