
RCA0603100RJNEA | |
|---|---|
DigiKey Part Number | 541-RCA0603100RJNEATR-ND - Tape & Reel (TR) 541-RCA0603100RJNEACT-ND - Cut Tape (CT) 541-RCA0603100RJNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0603100RJNEA |
Description | RCA0603 100R 5% 200 ET1 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.02000 | ₱7.02 |
| 10 | ₱3.45200 | ₱34.52 |
| 25 | ₱2.66760 | ₱66.69 |
| 50 | ₱2.23480 | ₱111.74 |
| 100 | ₱1.87790 | ₱187.79 |
| 250 | ₱1.53036 | ₱382.59 |
| 500 | ₱1.33030 | ₱665.15 |
| 1,000 | ₱1.17176 | ₱1,171.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.02937 | ₱5,146.85 |
| 10,000 | ₱0.92910 | ₱9,291.00 |
| 15,000 | ₱0.82824 | ₱12,423.60 |
| 25,000 | ₱0.55086 | ₱13,771.50 |

