
RCA0805100RJNEASR | |
|---|---|
DigiKey Part Number | 541-RCA0805100RJNEASRTR-ND - Tape & Reel (TR) 541-RCA0805100RJNEASRCT-ND - Cut Tape (CT) 541-RCA0805100RJNEASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0805100RJNEASR |
Description | RCA0805-SR 200 100R 5% ET1 E3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱2.45700 | ₱24.57 |
| 25 | ₱1.87200 | ₱46.80 |
| 50 | ₱1.54440 | ₱77.22 |
| 100 | ₱1.28120 | ₱128.12 |
| 250 | ₱1.02492 | ₱256.23 |
| 500 | ₱0.87634 | ₱438.17 |
| 1,000 | ₱0.75992 | ₱759.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.58699 | ₱2,934.95 |
| 10,000 | ₱0.53253 | ₱5,325.30 |
| 15,000 | ₱0.50603 | ₱7,590.45 |
| 25,000 | ₱0.47731 | ₱11,932.75 |
| 35,000 | ₱0.46091 | ₱16,131.85 |
| 50,000 | ₱0.44540 | ₱22,270.00 |
| 60,000 | ₱0.43815 | ₱26,289.00 |
| 120,000 | ₱0.41425 | ₱49,710.00 |
| 125,000 | ₱0.41300 | ₱51,625.00 |

