
RCWL0805R220JMEA | |
|---|---|
DigiKey Part Number | 541-RCWL0805R220JMEATR-ND - Tape & Reel (TR) 541-RCWL0805R220JMEACT-ND - Cut Tape (CT) 541-RCWL0805R220JMEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL0805R220JMEA |
Description | RES 0.22 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL0805R220JMEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.29000 | ₱12.29 |
| 10 | ₱7.78100 | ₱77.81 |
| 25 | ₱6.52880 | ₱163.22 |
| 50 | ₱5.76820 | ₱288.41 |
| 100 | ₱5.11290 | ₱511.29 |
| 250 | ₱4.38984 | ₱1,097.46 |
| 500 | ₱3.93706 | ₱1,968.53 |
| 1,000 | ₱3.55271 | ₱3,552.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.92523 | ₱14,626.15 |
| 10,000 | ₱2.69673 | ₱26,967.30 |
| 15,000 | ₱2.57934 | ₱38,690.10 |
| 25,000 | ₱2.44656 | ₱61,164.00 |
| 35,000 | ₱2.36743 | ₱82,860.05 |
| 50,000 | ₱2.29010 | ₱114,505.00 |
| 60,000 | ₱2.25302 | ₱135,181.20 |
| 120,000 | ₱2.12575 | ₱255,090.00 |
| 125,000 | ₱2.11890 | ₱264,862.50 |

