


RH00560R00FE02 | |
|---|---|
DigiKey Part Number | 541-RH00560R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH00560R00FE02 |
Description | CAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 60 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱359.19000 | ₱359.19 |
| 10 | ₱263.07500 | ₱2,630.75 |
| 50 | ₱224.88580 | ₱11,244.29 |
| 100 | ₱213.05700 | ₱21,305.70 |
| 500 | ₱193.03948 | ₱96,519.74 |
| 1,000 | ₱186.83847 | ₱186,838.47 |
| 2,500 | ₱180.28647 | ₱450,716.18 |


