



TFPT0805L1801FV | |
|---|---|
DigiKey Part Number | 541-1176-2-ND - Tape & Reel (TR) 541-1176-1-ND - Cut Tape (CT) 541-1176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0805L1801FV |
Description | SENSOR PTC 1.8KOHM 1% 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1.8 kOhms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0805L1801FV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 1.8 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱74.30000 | ₱74.30 |
| 5 | ₱65.63800 | ₱328.19 |
| 10 | ₱62.36100 | ₱623.61 |
| 25 | ₱58.50000 | ₱1,462.50 |
| 50 | ₱55.86760 | ₱2,793.38 |
| 100 | ₱53.46320 | ₱5,346.32 |
| 500 | ₱48.62638 | ₱24,313.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱46.95444 | ₱46,954.44 |
| 2,000 | ₱45.30123 | ₱90,602.46 |
| 3,000 | ₱44.39877 | ₱133,196.31 |
| 5,000 | ₱43.32487 | ₱216,624.35 |
| 7,000 | ₱42.65394 | ₱298,577.58 |
| 10,000 | ₱41.97299 | ₱419,729.90 |

