
TNPU080510K0BZEA00 | |
|---|---|
DigiKey Part Number | 541-4663-2-ND - Tape & Reel (TR) 541-4663-1-ND - Cut Tape (CT) 541-4663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU080510K0BZEA00 |
Description | RES 10 KOHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU080510K0BZEA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱81.32000 | ₱81.32 |
| 10 | ₱67.56800 | ₱675.68 |
| 25 | ₱62.66520 | ₱1,566.63 |
| 50 | ₱59.28400 | ₱2,964.20 |
| 100 | ₱56.18930 | ₱5,618.93 |
| 250 | ₱52.52600 | ₱13,131.50 |
| 500 | ₱50.07484 | ₱25,037.42 |
| 1,000 | ₱48.48422 | ₱48,484.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱45.10689 | ₱225,534.45 |
| 10,000 | ₱43.83475 | ₱438,347.50 |

