21.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW080521K5BEEN

DigiKey Part Number
541-TNPW080521K5BEENTR-ND - Tape & Reel (TR)
541-TNPW080521K5BEENCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TNPW080521K5BEEN
Description
RES 21.5K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080521K5BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,548
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱36.27000₱36.27
10₱29.95200₱299.52
25₱27.75240₱693.81
50₱25.76340₱1,288.17
100₱21.86730₱2,186.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱20.41124₱20,411.24
2,000₱20.03830₱40,076.60
3,000₱19.55031₱58,650.93
5,000₱18.98360₱94,918.00
7,000₱18.63810₱130,466.70
10,000₱18.54672₱185,467.20
Manufacturers Standard Package