BU1210-E3/51 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 248
Unit Price: ₱220.55000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱80.06544
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole isoCINK+™ BU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU1210-E3/51

DigiKey Part Number
BU1210-E3/51-ND
Manufacturer
Manufacturer Product Number
BU1210-E3/51
Description
BRIDGE RECT 1PHASE 1KV 3.4A BU
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole isoCINK+™ BU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
3.4 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, BU
Supplier Device Package
isoCINK+™ BU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,000₱76.76370₱76,763.70