Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BYG10Y-M3/TR | |
|---|---|
DigiKey Part Number | BYG10Y-M3/TRGITR-ND - Tape & Reel (TR) BYG10Y-M3/TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYG10Y-M3/TR |
Description | DIODE AVAL 1.6KV 1.5A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.61000 | ₱38.61 |
| 10 | ₱24.68700 | ₱246.87 |
| 100 | ₱17.23410 | ₱1,723.41 |
| 500 | ₱13.12272 | ₱6,561.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱9.33530 | ₱16,803.54 |
| 3,600 | ₱8.30700 | ₱29,905.20 |
| 5,400 | ₱8.17971 | ₱44,170.43 |
| 9,000 | ₱7.67813 | ₱69,103.17 |



