
BYS10-35-E3/TR | |
|---|---|
DigiKey Part Number | BYS10-35-E3/TRGITR-ND - Tape & Reel (TR) BYS10-35-E3/TRGICT-ND - Cut Tape (CT) BYS10-35-E3/TRGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYS10-35-E3/TR |
Description | DIODE SCHOTTKY 35V 1.5A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 35 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.46000 | ₱13.46 |
| 10 | ₱10.35500 | ₱103.55 |
| 100 | ₱9.27810 | ₱927.81 |
| 500 | ₱6.88546 | ₱3,442.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱4.78595 | ₱8,614.71 |
| 3,600 | ₱4.03650 | ₱14,531.40 |
| 5,400 | ₱4.01635 | ₱21,688.29 |
| 9,000 | ₱3.75128 | ₱33,761.52 |

