
BYS10-35HE3_A/H | |
|---|---|
DigiKey Part Number | BYS10-35HE3_A/HGITR-ND - Tape & Reel (TR) BYS10-35HE3_A/HGICT-ND - Cut Tape (CT) BYS10-35HE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYS10-35HE3_A/H |
Description | DIODE SCHOTTKY 35V 1.5A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 35 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.89000 | ₱19.89 |
| 10 | ₱12.81200 | ₱128.12 |
| 100 | ₱9.12600 | ₱912.60 |
| 500 | ₱6.79888 | ₱3,399.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱4.37223 | ₱7,870.01 |
| 3,600 | ₱3.97800 | ₱14,320.80 |
| 5,400 | ₱3.93748 | ₱21,262.39 |
| 9,000 | ₱3.63961 | ₱32,756.49 |
| 12,600 | ₱3.56548 | ₱44,925.05 |
| 18,000 | ₱3.55258 | ₱63,946.44 |
| 45,000 | ₱3.46337 | ₱155,851.65 |
| 90,000 | ₱3.34367 | ₱300,930.30 |




