
G3SBA60-E3/45 | |
|---|---|
DigiKey Part Number | 112-G3SBA60-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | G3SBA60-E3/45 |
Description | BRIDGE RECT 1PHASE 600V 2.3A GBU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2.3 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱109.40000 | ₱109.40 |
| 20 | ₱42.20800 | ₱844.16 |
| 100 | ₱41.06700 | ₱4,106.70 |
| 500 | ₱38.72934 | ₱19,364.67 |
| 1,000 | ₱38.45790 | ₱38,457.90 |
| 2,000 | ₱36.79650 | ₱73,593.00 |

