


GBPC2510-E4/51 | |
|---|---|
DigiKey Part Number | GBPC2510-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2510-E4/51 |
Description | BRIDGE RECT 1PHASE 1KV 25A GBPC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱353.34000 | ₱353.34 |
| 10 | ₱236.86700 | ₱2,368.67 |
| 100 | ₱170.78490 | ₱17,078.49 |
| 500 | ₱142.60546 | ₱71,302.73 |
| 1,000 | ₱138.08925 | ₱138,089.25 |


