GBPC2510W(UM)E4/51 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 52
Unit Price: ₱328.77000
Datasheet

Similar


onsemi
In Stock: 93
Unit Price: ₱400.73000
Datasheet

Similar


onsemi
In Stock: 4
Unit Price: ₱349.83000
Datasheet

Similar


onsemi
In Stock: 11
Unit Price: ₱382.01000
Datasheet

Similar


onsemi
In Stock: 1,102
Unit Price: ₱454.55000
Datasheet

Similar


onsemi
In Stock: 123
Unit Price: ₱393.71000
Datasheet

Similar


onsemi
In Stock: 92
Unit Price: ₱377.91000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ₱457.47000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 101
Unit Price: ₱268.52000
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC2510W(UM)E4/51

DigiKey Part Number
GBPC2510W(UM)E4/51-ND
Manufacturer
Manufacturer Product Number
GBPC2510W(UM)E4/51
Description
BRIDGE RECT 1P 1KV 25A GBPC-W
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12.5 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.