GBU8J-M3/45 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱41.04360
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱19.76452
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱43.69365
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱47.97880
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1,000
Unit Price: ₱106.47000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 31,691
Unit Price: ₱113.49000
Datasheet

Parametric Equivalent


onsemi
In Stock: 417
Unit Price: ₱200.07000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 847
Unit Price: ₱68.45000
Datasheet
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU8J-M3/45

DigiKey Part Number
GBU8J-M3/45-ND
Manufacturer
Manufacturer Product Number
GBU8J-M3/45
Description
BRIDGE RECT 1PHASE 600V 8A GBU
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 8 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tube
QuantityUnit PriceExt Price
800₱57.42068₱45,936.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.