Bridge Rectifier Single Phase Standard 200 V Through Hole GSIB-5S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSIB1520N-M3/45

DigiKey Part Number
GSIB1520N-M3/45-ND
Manufacturer
Manufacturer Product Number
GSIB1520N-M3/45
Description
BRIDGE RECT 1P 200V 15A GSIB-5S
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole GSIB-5S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
15 A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 7.5 A
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GSIB-5S
Supplier Device Package
GSIB-5S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1,200₱82.72924₱99,275.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.