GSIB2520-E3/45 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱66.42139
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱77.13957
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: ₱39.79625
Bridge Rectifier Single Phase Standard 200 V Through Hole GSIB-5S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSIB2520-E3/45

DigiKey Part Number
GSIB2520-E3/45GI-ND
Manufacturer
Manufacturer Product Number
GSIB2520-E3/45
Description
BRIDGE RECT 1P 200V 3.5A GSIB-5S
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole GSIB-5S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
3.5 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 12.5 A
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GSIB-5S
Supplier Device Package
GSIB-5S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱226.98000₱226.98
20₱132.73650₱2,654.73
100₱104.43420₱10,443.42
500₱85.47084₱42,735.42
1,000₱79.38041₱79,380.41
2,000₱76.02075₱152,041.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.