
SMA5J5.0AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMA5J5.0AHM3_A/HTR-ND - Tape & Reel (TR) 112-SMA5J5.0AHM3_A/HCT-ND - Cut Tape (CT) 112-SMA5J5.0AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA5J5.0AHM3_A/H |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 54.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 54.3A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.90000 | ₱50.90 |
| 10 | ₱31.82400 | ₱318.24 |
| 100 | ₱20.64470 | ₱2,064.47 |
| 500 | ₱15.82426 | ₱7,912.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱13.14625 | ₱23,663.25 |
| 3,600 | ₱12.01606 | ₱43,257.82 |
| 5,400 | ₱11.44011 | ₱61,776.59 |
| 9,000 | ₱10.79280 | ₱97,135.20 |
| 12,600 | ₱10.40947 | ₱131,159.32 |
| 18,000 | ₱10.03701 | ₱180,666.18 |
| 45,000 | ₱9.73294 | ₱437,982.30 |

