Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SML4747A-E3/61 | |
|---|---|
DigiKey Part Number | SML4747A-E3/61GITR-ND - Tape & Reel (TR) SML4747A-E3/61GICT-ND - Cut Tape (CT) SML4747A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4747A-E3/61 |
Description | DIODE ZENER 20V 1W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 15.2 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.97000 | ₱16.97 |
| 10 | ₱12.98700 | ₱129.87 |
| 100 | ₱11.17350 | ₱1,117.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱8.65800 | ₱15,584.40 |
| 3,600 | ₱8.30700 | ₱29,905.20 |
| 5,400 | ₱8.04375 | ₱43,436.25 |







