



SS15P3S-M3/87A | |
|---|---|
DigiKey Part Number | 112-SS15P3S-M3/87ATR-ND - Tape & Reel (TR) 112-SS15P3S-M3/87ACT-ND - Cut Tape (CT) 112-SS15P3S-M3/87ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS15P3S-M3/87A |
Description | DIODE SCHOTTKY 30V 15A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | 200°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱71.37000 | ₱71.37 |
| 10 | ₱46.50800 | ₱465.08 |
| 100 | ₱37.08900 | ₱3,708.90 |
| 500 | ₱29.08972 | ₱14,544.86 |
| 1,000 | ₱26.51454 | ₱26,514.54 |
| 2,000 | ₱25.43727 | ₱50,874.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | ₱21.42657 | ₱139,272.71 |
| 13,000 | ₱20.78213 | ₱270,167.69 |

