



V8P6HM3_A/H | |
|---|---|
DigiKey Part Number | 112-V8P6HM3_A/HTR-ND - Tape & Reel (TR) 112-V8P6HM3_A/HCT-ND - Cut Tape (CT) 112-V8P6HM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8P6HM3_A/H |
Description | DIODE SCHOTTKY 60V 8A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.14000 | ₱49.14 |
| 10 | ₱31.76600 | ₱317.66 |
| 100 | ₱25.67570 | ₱2,567.57 |
| 500 | ₱19.84672 | ₱9,923.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱13.05798 | ₱19,586.97 |
| 3,000 | ₱12.93591 | ₱38,807.73 |

