
VS-100MT160PAPBF | |
|---|---|
DigiKey Part Number | 100MT160PAPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-100MT160PAPBF |
Description | BRIDGE RECT 3P 1.6KV 100A 7-MTPB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount 7-MTPB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 100 A | |
Voltage - Forward (Vf) (Max) @ If | 1.51 V @ 100 A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 7-MTPB | |
Supplier Device Package | 7-MTPB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,169.18000 | ₱2,169.18 |
| 15 | ₱1,542.29400 | ₱23,134.41 |
| 105 | ₱1,440.78257 | ₱151,282.17 |

