
VS-26MT10 | |
|---|---|
DigiKey Part Number | 26MT10-ND |
Manufacturer | |
Manufacturer Product Number | VS-26MT10 |
Description | BRIDGE RECT 3PHASE 100V 25A D-63 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 100 V QC Terminal D-63 |
Datasheet | Datasheet |
EDA/CAD Models | VS-26MT10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 25 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 5-Square, D-63 | |
Supplier Device Package | D-63 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,005.62000 | ₱1,005.62 |
| 20 | ₱653.91300 | ₱13,078.26 |
| 100 | ₱549.21560 | ₱54,921.56 |
| 500 | ₱544.26996 | ₱272,134.98 |

