
VS-35MT120PB | |
|---|---|
DigiKey Part Number | VS-35MT120PB-ND |
Manufacturer | |
Manufacturer Product Number | VS-35MT120PB |
Description | BRIDGE RECT 3P 1.2KV 35A 7-MTPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount 7-MTPB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 35 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | 7-MTPB | |
Supplier Device Package | 7-MTPB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | ₱2,731.95000 | ₱286,854.75 |

