Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount MT-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-51MT160KPBF

DigiKey Part Number
VS-51MT160KPBF-ND
Manufacturer
Manufacturer Product Number
VS-51MT160KPBF
Description
BRIDGE RECT 3P 1.6KV 55A MT-K
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount MT-K
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tray
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.6 kV
Current - Average Rectified (Io)
55 A
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
MT-K Module
Supplier Device Package
MT-K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
15₱4,677.77733₱70,166.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.