VS-81RIA120PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-81RIA120PBF

DigiKey Part Number
VS-81RIA120PBF-ND
Manufacturer
Manufacturer Product Number
VS-81RIA120PBF
Description
SCR 1.2KV 125A TO-209AC (TO-94)
Customer Reference
Detailed Description
SCR 1.2 kV 125 A Standard Recovery Chassis, Stud Mount TO-209AC (TO-94)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
120 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
80 A
Current - On State (It (RMS)) (Max)
125 A
Current - Hold (Ih) (Max)
200 mA
Current - Off State (Max)
15 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
1600A, 1675A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis, Stud Mount
Package / Case
TO-209AC, TO-94-4, Stud
Supplier Device Package
TO-209AC (TO-94)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
Last Time Buy Date: 5/5/2026
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,542.41000₱2,542.41
25₱1,754.85960₱43,871.49
Manufacturers Standard Package