4-Square, GBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-GBPC2502W

DigiKey Part Number
112-VS-GBPC2502W-ND
Manufacturer
Manufacturer Product Number
VS-GBPC2502W
Description
BRIDGE RECT 1P 200V 25A GBPC-W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
25 A
Current - Reverse Leakage @ Vr
2 mA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱452.79000₱452.79
10₱307.18400₱3,071.84
100₱224.92080₱22,492.08
500₱191.87298₱95,936.49
Manufacturers Standard Package