
VS-GT250SA60S | |
|---|---|
DigiKey Part Number | 112-VS-GT250SA60S-ND |
Manufacturer | |
Manufacturer Product Number | VS-GT250SA60S |
Description | IGBT MOD 600V 359A 750W SOT-227 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 600 V 359 A 750 W Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 359 A | |
Power - Max | 750 W | |
Vce(on) (Max) @ Vge, Ic | 1.16V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 24.2 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | ₱1,576.78706 | ₱252,285.93 |

