VS-MBRB4045CTTRRP is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱40.67944
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4,464
Unit Price: ₱173.16000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱73.28588
Datasheet

Direct


STMicroelectronics
In Stock: 1,203
Unit Price: ₱64.35000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₱29.89701
Datasheet

Similar


STMicroelectronics
In Stock: 8,513
Unit Price: ₱159.12000
Datasheet
MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MBRB4045CTTRRP

DigiKey Part Number
VS-MBRB4045CTTRRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-MBRB4045CTTRRP
Description
DIODE ARR SCHOTT 45V 20A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types