VS-VSKT91/14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKT91/14

DigiKey Part Number
VS-VSKT91/14-ND
Manufacturer
Manufacturer Product Number
VS-VSKT91/14
Description
SCR MODULE 1.4KV 210A ADD-A-PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SCR Module 1.4 kV 210 A Series Connection - All SCRs Chassis Mount ADD-A-PAK (3 + 4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.4 kV
Current - On State (It (AV)) (Max)
95 A
Current - On State (It (RMS)) (Max)
210 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
2000A, 2094A
Current - Hold (Ih) (Max)
250 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
ADD-A-PAK (3 + 4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,721.42000₱2,721.42
10₱2,049.02100₱20,490.21
100₱1,908.70880₱190,870.88
Manufacturers Standard Package