cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH07547R00JE66

DigiKey Part Number
AH07547R00JE66-ND
Manufacturer
Manufacturer Product Number
AH07547R00JE66
Description
AH075 47 5% E66 E3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 75W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
47 Ohms
Tolerance
±5%
Power (Watts)
75W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.969" L x 1.890" W (50.00mm x 48.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
25₱2,367.54200₱59,188.55
Manufacturers Standard Package