
AH150100R0JE66 | |
|---|---|
DigiKey Part Number | AH150100R0JE66-ND |
Manufacturer | |
Manufacturer Product Number | AH150100R0JE66 |
Description | AH150 100 5% E66 E3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.858" L x 1.890" W (98.00mm x 48.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱3,431.84400 | ₱85,796.10 |

