cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FVT16020E125R0JE

DigiKey Part Number
FVT-160-125-ND
Manufacturer
Manufacturer Product Number
FVT16020E125R0JE
Description
RES CHAS MNT 125 OHM 5% 175W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125 Ohms ±5% 175W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
125 Ohms
Tolerance
±5%
Power (Watts)
175W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.125" Dia x 8.500" L (28.58mm x 215.90mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
25₱3,186.05040₱79,651.26