



FVTS10R1E1K500JE | |
|---|---|
DigiKey Part Number | FVTS10-1.5K-ND |
Manufacturer | |
Manufacturer Product Number | FVTS10R1E1K500JE |
Description | RES CHAS MNT 1.5K OHM 5% 12W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 12W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 12W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | |
Height - Seated (Max) | - | |
Lead Style | Combo Leads | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱809.64000 | ₱809.64 |
| 10 | ₱565.63700 | ₱5,656.37 |
| 25 | ₱499.66040 | ₱12,491.51 |
| 50 | ₱458.34760 | ₱22,917.38 |
| 100 | ₱423.25920 | ₱42,325.92 |
| 250 | ₱384.84344 | ₱96,210.86 |
| 500 | ₱360.81982 | ₱180,409.91 |
| 1,000 | ₱340.42145 | ₱340,421.45 |

