
GWS05043308KLX000 | |
|---|---|
DigiKey Part Number | GWS05043308KLX000-ND |
Manufacturer | |
Manufacturer Product Number | GWS05043308KLX000 |
Description | RES CHAS MNT 3.3 OHM 10% 40W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±10% 40W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.3 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 40W | |
Composition | Wirewound | |
Temperature Coefficient | 100/ +180ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Lead Style | - | |
Package / Case | - | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱1,290.27600 | ₱12,902.76 |

