12M16 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCRL0045100R0KHB00

DigiKey Part Number
12M16-100-ND
Manufacturer
Manufacturer Product Number
MCRL0045100R0KHB00
Description
RES CHAS MNT 100 OHM 10% 45W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100 Ohms ±10% 45W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 Ohms
Tolerance
±10%
Power (Watts)
45W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-40°C ~ 130°C
Features
Flame Proof, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.875" L x 0.750" W (47.63mm x 19.05mm)
Height - Seated (Max)
0.750" (19.05mm)
Lead Style
Quick Connects, 0.188" (4.78mm)
Package / Case
Module
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱448.14510₱44,814.51