
IRFR9110TRLPBF | |
|---|---|
DigiKey Part Number | 742-IRFR9110TRLPBFTR-ND - Tape & Reel (TR) 742-IRFR9110TRLPBFCT-ND - Cut Tape (CT) 742-IRFR9110TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9110TRLPBF |
Description | MOSFET P-CH 100V 3.1A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 3.1A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱125.19000 | ₱125.19 |
| 10 | ₱79.97000 | ₱799.70 |
| 100 | ₱54.19440 | ₱5,419.44 |
| 500 | ₱43.16598 | ₱21,582.99 |
| 1,000 | ₱41.17230 | ₱41,172.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱35.11911 | ₱105,357.33 |
| 6,000 | ₱33.63750 | ₱201,825.00 |

