IRFR9120TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 1
Unit Price: ₱146.25000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: ₱146.25000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: ₱146.25000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: ₱146.25000
Datasheet

Similar


onsemi
In Stock: 3,380
Unit Price: ₱70.79000
Datasheet

Similar


Infineon Technologies
In Stock: 1,232
Unit Price: ₱97.70000
Datasheet

Similar


Infineon Technologies
In Stock: 9,540
Unit Price: ₱90.09000
Datasheet
P-Channel 100 V 5.6A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR9120TR

DigiKey Part Number
IRFR9120TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFR9120TR
Description
MOSFET P-CH 100V 5.6A DPAK
Customer Reference
Detailed Description
P-Channel 100 V 5.6A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
390 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types