SI4230DY-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 7,886
Unit Price: ₱62.01000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 5,662
Unit Price: ₱70.20000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2,423
Unit Price: ₱57.33000
Datasheet

Similar


Rohm Semiconductor
In Stock: 40,587
Unit Price: ₱85.41000
Datasheet

Similar


STMicroelectronics
In Stock: 3,948
Unit Price: ₱108.23000
Datasheet

Similar


STMicroelectronics
In Stock: 4,113
Unit Price: ₱132.80000
Datasheet

Similar


STMicroelectronics
In Stock: 6,980
Unit Price: ₱109.98000
Datasheet
Mosfet Array 30V 8A 3.2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4230DY-T1-GE3

DigiKey Part Number
SI4230DY-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4230DY-T1-GE3
Description
MOSFET 2N-CH 30V 8A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 8A 3.2W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4230DY-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
8A
Rds On (Max) @ Id, Vgs
20.5mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
950pF @ 15V
Power - Max
3.2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes