


SIDR610DP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIDR610DP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIDR610DP-T1-RE3CT-ND - Cut Tape (CT) 742-SIDR610DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIDR610DP-T1-RE3 |
Description | N-CHANNEL 200-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 8.9A (Ta), 39.6A (Tc) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 31.9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1380 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.25W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8DC | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱188.96000 | ₱188.96 |
| 10 | ₱123.08400 | ₱1,230.84 |
| 100 | ₱85.43930 | ₱8,543.93 |
| 500 | ₱72.67806 | ₱36,339.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱59.37750 | ₱178,132.50 |

